ADN4692EBRZ-RL7, LVDS Transceiver 100Mbps 0.65V 14-Pin SOIC N T/R

ADN4692EBRZ-RL7, LVDS Transceiver 100Mbps 0.65V 14-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 700 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8011092927
Артикул: ADN4692EBRZ-RL7
Бренд: Analog Devices

Описание

ADN469xE M-LVDS Transceivers

Analog Devices Inc. ADN469xE M-LVDS Transceivers features a high ESD protection and 30Ω to 55Ω bus loads. The ADI ADN469xE M-LVDS series includes eight transceivers, each of which is capable of connecting 32 data/clock nodes using a single differential cable pair at data rates of 100Mbps or 200Mbps. Traditional LVDS communication links, by comparison, must use 32 separate point-to-point nodes, which significantly increases power, connector size, cabling costs and total board space.

Технические параметры

Brand: Analog Devices
Data Rate: 100 Mb/s
ESD Protection: With ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Type: LVTTL, MLVDS
Input Voltage, Max: 50 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 650 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-14
Pd - Power Dissipation: 94 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: ADN4692E
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: LVTTL, MLVDS

Техническая документация

Datasheet
pdf, 520 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем