UCC27714D, MOSFET 2, 4 A, 18V 14-Pin, SOIC
![Фото 1/3 UCC27714D, MOSFET 2, 4 A, 18V 14-Pin, SOIC](https://static.chipdip.ru/lib/812/DOC024812838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/812/DOC024812842.jpg)
![](https://static.chipdip.ru/lib/239/DOC025239086.jpg)
1 370 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
от 685 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Gate Drivers
UCC27714 High-Speed High-Side Low-Side Gate DriverTexas Instruments UCC27714 High-Speed High-Side Low-Side Gate Driver is a 600V high-side, low-side gate driver with 4A source and 4A sink current capability. It is targeted to drive power MOSFETs or IGBTs. The device comprises of one ground-referenced channel (LO) and one floating channel (HO) which is designed for operating with bootstrap supplies. The device features excellent robustness and noise immunity with capability to maintain operational logic at negative voltages of up to -8V DC on HS pin (at V DD = 12V). The device accepts a wide range bias supply input from 10V to 20V and offers UVLO protection for both the V CC and HB bias supply pins.
Технические параметры
Bridge Type | Full Bridge, Half Bridge |
Fall Time | 30ns |
High and Low Sides Dependency | Independent |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 4 A |
Package Type | SOIC |
Pin Count | 14 |
Polarity | Non-Inverting |
Rise Time | 30ns |
Supply Voltage | 18V |
Time Delay | 125ns |
Topology | Half Bridge |
Brand: | Texas Instruments |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fall Time: | 15 ns |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 125 ns |
Maximum Turn-On Delay Time: | 125 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Off Time - Max: | 100 ns |
Operating Supply Current: | 750 uA |
Output Current: | 4 A |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 15 ns |
Series: | UCC27714 |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем