KQG2H04-00, KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

KQG2H04-00, KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
7 400 руб.
1 шт. на сумму 7 400 руб.
Плати частями
от 1 850 руб. × 4 платежа
Номенклатурный номер: 8011130056
Артикул: KQG2H04-00
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.

Технические параметры

Body Material Stainless Steel
Connection Style Tube-to-Tube
Connector A Push In 4 mm
Connector B Push In 4 mm
Manufacturer Series KQ2
Maximum Operating Pressure 1 MPa, 3 MPa
Maximum Operating Temperature +40 °C, +60°C
Minimum Operating Temperature -5 °C, 0°C
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor
Вес, г 6

Техническая документация

Datasheet KQG2L07-N01S
pdf, 1036 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.