SMBJ30CA-13-F, Диод: TVS

Фото 1/3 SMBJ30CA-13-F, Диод: TVS
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги20
Номенклатурный номер: 8011145326
Артикул: SMBJ30CA-13-F
Бренд: DIODES INC.

Описание

48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB

Технические параметры

Applications General Purpose
Base Product Number SMBJ30 ->
Bidirectional Channels 1
Current - Peak Pulse (10/1000Вµs) 12.4A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Series SMBJ ->
Supplier Device Package SMB
Type Zener
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Voltage - Reverse Standoff (Typ) 30V
Automotive No
Configuration Single
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 48.4
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 12.4
Maximum Power Dissipation (mW) 5000
Maximum Reverse Leakage Current (uA) 5
Maximum Reverse Stand-Off Voltage (V) 30
Minimum Breakdown Voltage (V) 33.3
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 600
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Supplier Temperature Grade Commercial
Test Current (mA) 1
Diode Configuration Single
Maximum Clamping Voltage 48.4V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 12.4A
Maximum Reverse Leakage Current 5µA
Maximum Reverse Stand-off Voltage 30V
Minimum Breakdown Voltage 33.3V
Minimum Operating Temperature -55 °C
Package Type DO-214AA(SMB)
Peak Pulse Power Dissipation 600W
Test Current 1mA
Width 3.94mm
Вес, г 1

Техническая документация

Datasheet
pdf, 487 КБ
Datasheet
pdf, 402 КБ
Datasheet
pdf, 1680 КБ
Datasheet SMBJ30CA-13-F
pdf, 136 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов