DG-641, DG-641_свеча накаливания!\ Opel Corsa C/Combo C/Meriva A/Astra G/H 1.7Di/Dti/CTDi 01

Фото 1/3 DG-641, DG-641_свеча накаливания!\ Opel Corsa C/Combo C/Meriva A/Astra G/H 1.7Di/Dti/CTDi 01
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва
1 380 руб.
−14%
после авторизации ›
Добавить в корзину 1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги20
Номенклатурный номер: 8011387915
Артикул: DG-641
Бренд: DENSO

Описание

Свеча накаливания

Применяется в автомобилях

HONDA CIVIC VII (00-05) 1.7 CTDi Hatchback 100 4EE-2
OPEL ASTRA G (98-09) 1.7 DTI 16V (F08, F48) Hatchback 75 Y 17 DT
OPEL ASTRA G (98-09) 1.7 DTI 16V (F69) Saloon 75 Y 17 DT
OPEL ASTRA G (98-09) 1.7 DTI 16V (F35) Estate 75 Y 17 DT
OPEL ASTRA G (98-09) 1.7 CDTI (F08, F48) Hatchback 80 Z 17 DTL
OPEL ASTRA G (98-09) 1.7 CDTI (F69) Saloon 80 Z 17 DTL
OPEL ASTRA G (98-09) 1.7 CDTI (F35) Estate 80 Z 17 DTL
OPEL ASTRA G (98-09) 1.7 DTI 16V Box 75 Y 17 DT
OPEL ASTRA H (04-14) 1.7 CDTI (L48) Hatchback 80 Z 17 DTL
OPEL ASTRA H (04-14) 1.7 CDTI (L48) Hatchback 100 Z 17 DTH
OPEL ASTRA H (04-14) 1.7 CDTI (L35) Estate 80 Z 17 DTL
OPEL ASTRA H (04-14) 1.7 CDTI (L35) Estate 101 Z 17 DTH
OPEL ASTRA H (04-14) 1.7 CDTi (L08) Hatchback 101 Z 17 DTH
OPEL ASTRA H (04-14) 1.7 CDTI (L48) Hatchback 110 A 17 DTJ; Z 17 DTJ
OPEL ASTRA H (04-14) 1.7 CDTI (L08) Hatchback 110 A 17 DTJ
OPEL ASTRA H (04-14) 1.7 CDTI (L35) Estate 110 A 17 DTJ; Z 17 DTJ
OPEL ASTRA H (04-14) 1.7 CDTI (L48) Hatchback 125 A 17 DTR; Z 17 DTR
OPEL ASTRA H (04-14) 1.7 CDTI (L08) Hatchback 125 A 17 DTR
OPEL ASTRA H (04-14) 1.7 CDTI (L35) Estate 125 A 17 DTR; Z 17 DTR
OPEL ASTRA H (04-14) 1.7 CDTi (L69) Saloon 101 Z 17 DTH
OPEL ASTRA H (04-14) 1.7 CDTI (L08) Hatchback 80 Z 17 DTL
OPEL ASTRA H (04-14) 1.7 CDTi (L69) Saloon 110 Z 17 DTJ
OPEL ASTRA H (04-14) 1.7 CDTI Box 101 Z 17 DTH
OPEL ASTRA H (04-14) 1.7 CDTI Box 110 A 17 DTJ; Z 17 DTJ
OPEL ASTRA H (04-14) 1.7 CDTI Box 125 A 17 DTR; Z 17 DTR
OPEL ASTRA H (04-14) 1.7 CDTI (L69) Saloon 125 A 17 DTR; Z 17 DTR
OPEL ASTRA J (09-) 1.7 CDTI (68) Hatchback 110 A 17 DTC; A 17 DTE; A 17 DTJ
OPEL ASTRA J (09-) 1.7 CDTI (68) Hatchback 125 A 17 DTR
OPEL ASTRA J (09-) 1.7 CDTI (35) Estate 110 A 17 DTC; A 17 DTE; A 17 DTJ
OPEL ASTRA J (09-) 1.7 CDTI (35) Estate 125 A 17 DTR
OPEL ASTRA J (09-) 1.7 CDTI (35) Estate 101 A 17 DTL; A 17 DTN
OPEL ASTRA J (09-) 1.7 CDTI (68) Hatchback 101 A 17 DTL
OPEL ASTRA J (09-) 1.7 CDTI (08) Hatchback 110 A 17 DTC; A 17 DTE; A 17 DTJ
OPEL COMBO (01-) 1.7 DI 16V Box Body / Estate 65 Y 17 DTL
OPEL COMBO (01-) 1.7 DTI 16V Box Body / Estate 75 Y 17 DT
OPEL COMBO (01-) 1.7 DI 16V MPV 65 Y 17 DTL
OPEL COMBO (01-) 1.7 DTI 16V MPV 75 Y 17 DT
OPEL COMBO (01-) 1.7 CDTI 16V Box Body / Estate 101 Z 17 DTH
OPEL COMBO (01-) 1.7 CDTI 16V MPV 101 Z 17 DTH
OPEL CORSA C (00-09) 1.7 DTI (F08, F68) Hatchback 75 Y 17 DT
OPEL CORSA C (00-09) 1.7 DI (F08, F68) Hatchback 65 Y 17 DTL
OPEL CORSA C (00-09) 1.7 DI 16V Box 65 Y 17 DTL
OPEL CORSA C (00-09) 1.7 DTI 16V Box 75 Y 17 DT
OPEL CORSA C (00-09) 1.7 CDTI (F08, F68) Hatchback 100 Z 17 DTH
OPEL CORSA C (00-09) 1.7 CDTi Box 101 Z 17 DTH
OPEL CORSA D (06-) 1.7 CDTI (L08, L68) Hatchback 125 Z 17 DTR
OPEL CORSA D (06-) 1.7 CDTI (L08, L68) Hatchback 130 A 17 DTS
OPEL MERIVA A (03-10) 1.7 DTI (E75) MPV 75 Y 17 DT
OPEL MERIVA A (03-10) 1.7 CDTI (E75) MPV 100 Z 17 DT; Z 17 DTH
OPEL MERIVA A (03-10) 1.7 CDTI (E75) MPV 125 A 17 DTR; Z 17 DTR
OPEL MERIVA A (03-10) 1.7 DTI MPV 65 Y 17 DTL
OPEL MERIVA B (10-) 1.7 CDTI (75) MPV 100 A 17 DT
OPEL ZAFIRA B (05-14) 1.7 CDTI (M75) MPV 110 A 17 DTJ; Z 17 DTJ
OPEL ZAFIRA B (05-14) 1.7 CDTI (M75) MPV 125 A 17 DTR
OPEL ZAFIRA B (05-14) 1.7 CDTI (M75) Box 110 A 17 DTJ; Z 17 DTJ
OPEL ZAFIRA B (05-14) 1.7 CDTI (M75) Box 125 A 17 DTR
VAUXHALL ASTRA IV (G) (98-06) 1.7 DTI 16V Hatchback 75 Y 17 DT
VAUXHALL ASTRA IV (G) (98-06) 1.7 DTI 16V Estate 75 Y 17 DT
VAUXHALL ASTRA IV (G) (98-06) 1.7 DTI 16V Saloon 75 Y 17 DT
VAUXHALL ASTRA IV (G) (98-06) 1.7 CDTI 16V Hatchback 80 Z 17 DTL
VAUXHALL ASTRA IV (G) (98-06) 1.7 CDTI 16V Saloon 80 Z 17 DTL
VAUXHALL ASTRA IV (G) (98-06) 1.7 CDTI 16V Estate 80 Z 17 DTL
VAUXHALL ASTRA IV (G) (98-06) 1.7 CDTI Box 80 Z 17 DTL
VAUXHALL ASTRA IV (G) (98-06) 1.7 DTI 16V Box 75 Y 17 DT
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTI Hatchback 80 Z 17 DTL
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTI Hatchback 100 Z 17 DTH
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTi Estate 100 Z 17 DTH
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTi Hatchback 100 Z 17 DTH
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTi Box 80 Z 17 DTL
VAUXHALL ASTRA V (H) (04-10) 1.7 TD Hatchback 108
VAUXHALL ASTRA V (H) (04-10) 1.7 TD Estate 108
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTi Hatchback 110 A 17 DTJ; Z 17 DTJ
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTi Estate 110 A 17 DTJ; Z 17 DTJ
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTi Hatchback 110 A 17 DTJ
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTI Box 101 Z 17 DTH
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTI Estate 125 A 17 DTR; Z 17 DTR
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTI Hatchback 125 A 17 DTR; Z 17 DTR
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTi Box 110 A 17 DTJ; Z 17 DTJ
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTi Box 125 A 17 DTR; Z 17 DTR
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTI Hatchback 125 Z 17 DTR
VAUXHALL ASTRA V (H) (04-10) 1.7 CDTI Estate 80 Z 17 DTL
VAUXHALL ASTRA VI (J) (09-) 1.7 CDTi Hatchback 110 A 17 DTC; A 17 DTE; A 17 DTJ
VAUXHALL ASTRA VI (J) (09-) 1.7 CDTi Hatchback 125 A 17 DTR
VAUXHALL ASTRA VI (J) (09-) 1.7 CDTi Estate 110 A 17 DTC; A 17 DTE; A 17 DTJ
VAUXHALL ASTRA VI (J) (09-) 1.7 CDTi Estate 125 A 17 DTR
VAUXHALL COMBO II (C) (01-12) 1.7 DI 16V Box Body / Estate 65 Y 17 DTL
VAUXHALL COMBO II (C) (01-12) 1.7 DTI 16V Box Body / Estate 75 Y 17 DT
VAUXHALL COMBO II (C) (01-12) 1.7 CDTI 16V Box Body / Estate 101 Z 17 DTH
VAUXHALL COMBO II (C) (01-12) 1.7 DI 16V MPV 65 Y 17 DTL
VAUXHALL COMBO II (C) (01-12) 1.7 DTI 16V MPV 75 Y 17 DT
VAUXHALL COMBO II (C) (01-12) 1.7 CDTI 16V MPV 101 Z 17 DTH
VAUXHALL CORSA II (C) (00-06) 1.7 DI 16V Hatchback 65 Y 17 DTL
VAUXHALL CORSA II (C) (00-06) 1.7 DTI 16V Hatchback 75 Y 17 DT
VAUXHALL CORSA II (C) (00-06) 1.7 DI 16V Box 65 Y 17 DTL
VAUXHALL CORSA II (C) (00-06) 1.7 DTI 16V Box 75 Y 17 DT
VAUXHALL CORSA II (C) (00-06) 1.7 CDTI 16V Hatchback 100 Z 17 DTH
VAUXHALL CORSA III (D) (06-) 1.7 CDTI Hatchback 125 Z 17 DTR
VAUXHALL MERIVA I (A) (03-10) 1.7 CDTi MPV 100 Z 17 DT; Z 17 DTH
VAUXHALL MERIVA I (A) (03-10) 1.7 DTI MPV 75 Y 17 DT
VAUXHALL MERIVA II (B) (10-) 1.7 CDTI MPV 101 A 17 DT
VAUXHALL MERIVA II (B) (10-) 1.7 CDTi MPV 110 A 17 DTC; A 17 DTI
VAUXHALL ZAFIRA II (B) (05-14) 1.7 CDTI MPV 110 A 17 DTJ; Z 17 DTJ
VAUXHALL ZAFIRA II (B) (05-14) 1.7 CDTI MPV 125 A 17 DTR

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.