100Ω Metal Oxide Resistor 9W ±5% ROX9J100R
![Фото 1/8 100Ω Metal Oxide Resistor 9W ±5% ROX9J100R](https://static.chipdip.ru/lib/712/DOC040712476.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/712/DOC040712479.jpg)
![](https://static.chipdip.ru/lib/712/DOC040712483.jpg)
![](https://static.chipdip.ru/lib/657/DOC024657201.jpg)
![](https://static.chipdip.ru/lib/301/DOC027301244.jpg)
![](https://static.chipdip.ru/lib/735/DOC027735509.jpg)
![](https://static.chipdip.ru/lib/657/DOC024657205.jpg)
![](https://static.chipdip.ru/lib/657/DOC024657209.jpg)
540 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
от 675 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Технические параметры
Axial/Radial | Axial |
Composition | Ceramic |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 9W |
Resistance | 100Ω |
Series | ROX |
Technology | Metal Oxide |
Temperature Coefficient | ±350ppm/°C |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Diameter: | 8.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Lead Diameter: | 0.75 mm |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Part # Aliases: | 2176416-8 |
Power Rating: | 9 W |
Product Category: | Metal Oxide Resistors |
Product Type: | Metal Oxide Resistors |
Product: | Metal Oxide Film Resistors |
Resistance: | 100 Ohms |
Series: | ROX |
Subcategory: | Resistors |
Technology: | Metal Oxide |
Temperature Coefficient: | 350 PPM/C |
Termination Style: | Axial |
Tolerance: | 5% |
Type: | Flame-Proof Power Metal Oxide Film Resistors |
Voltage Rating: | 750 V |
Base Product Number | ROX9-> |
ECCN | EAR99 |
Features | Flame Proof, Pulse Withstanding, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Bulk |
Package / Case | Axial |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.335"" Dia x 2.126"" L(8.50mm x 54.00mm) |
Supplier Device Package | Axial |
Корпус Резистора / Исполнение | Осевые Выводы |
Линейка Продукции | ROX |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±350млн-¹/°C |
Технология резистора | Metal Oxide |
Тип резистора | Flame Proof |
Вес, г | 1 |