SN74LVC2G34MDCKREP
![Фото 1/3 SN74LVC2G34MDCKREP](https://static.chipdip.ru/lib/244/DOC005244173.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/753/DOC035753752.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088864.jpg)
920 руб.
от 2 шт. —
810 руб.
1 шт.
на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
V62/06659-01XE -DUAL BUFFER GATE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -24 |
Maximum Low Level Output Current - (mA) | 24 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.65 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Pin Count | 6 |
Polarity | Non-Inverting |
Process Technology | CMOS |
Standard Package Name | SC |
Supplier Package | SC-70 |
Tolerant I/Os - (V) | 5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Buffer |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LVC |
Logic Type: | True |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 2 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V, 5 V |
Package / Case: | SC70-6 |
Part # Aliases: | V62/06659-01XE |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 6.1 ns at 3.3 V |
Quiescent Current: | 10 uA |
Series: | SN74LVC2G34-EP |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
Absolute Propagation Delay Time (ns) | 11.5 |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | LVC |
Logic Function | Buffer |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 6.1@3.3V|5.2@5V |
Maximum Quiescent Current (uA) | 10 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Output Enables per Chip | 0 |
Output Type | Push-Pull |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Supplier Temperature Grade | Extended |
Tolerant I/Os (V) | 5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Техническая документация
Документация
pdf, 740 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем