AZ23C8V2-7-F, DIODE ZENER ARRAY 8.2V SOT23-3

Фото 1/2 AZ23C8V2-7-F, DIODE ZENER ARRAY 8.2V SOT23-3
Изображения служат только для ознакомления,
см. техническую документацию
16 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт.13 руб.
от 500 шт.11 руб.
20 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8011736090
Артикул: AZ23C8V2-7-F
Бренд: DIODES INC.

Описание

Zener Diode Array 1 Pair Common Anode 8.2V 300mW В±5% SOT-23-3

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Configuration Dual Common Anode
Nominal Zener Voltage (V) 8.2
Zener Voltage Tolerance 5%
Test Current (mA) 5
Maximum Zener Impedance (Ohm) 7
Maximum Power Dissipation @ 25C (mW) 300
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Commercial
Typical Voltage Temperature Coefficient 0.055%/°C
Packaging Tape and Reel
Automotive Yes
AEC Qualified Number AEC-Q101
Pin Count 3
Supplier Package SOT-23
Standard Package Name SOT-23
Military No
Mounting Surface Mount
Package Height 0.98
Package Length 2.9
Package Width 1.3
PCB changed 3
Lead Shape Gull-wing
Base Product Number AZ23C8V2 ->
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 7 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Tolerance В±5%
Voltage - Zener (Nom) (Vz) 8.2V
Brand: Diodes Incorporated
Configuration: Dual Common Anode
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: AZ23C8
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Temperature Coefficient: 0.055%/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 8.2 V
Zener Current: 100 nA
Zz - Zener Impedance: 7 Ohms
Diode Configuration 1 Pair Common Anode
Power Dissipation 300mW
Zener Impedance (Zzt)
Zener Voltage (Nom) 8.2V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов