BB-485LDRC9, Конвертер; RS232/RS422/RS485; 10-30ВDC; DIN; 25x79x95мм; -40-80°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 010 руб.
1 шт.
на сумму 54 010 руб.
Плати частями
от 13 504 руб. × 4 платежа
от 13 504 руб. × 4 платежа
Альтернативные предложения1
Описание
Serial Connectivity Solutions
B+B SmartWorx Serial Connectivity Solutions provide a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners/splitters and modems. Typical applications include industrial automation, medical, health care and security.
B+B SmartWorx Serial Connectivity Solutions provide a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners/splitters and modems. Typical applications include industrial automation, medical, health care and security.
Технические параметры
Communictions protocol | Modbus ASCII, Modbus RTU |
Kind of module | RS232/RS422/RS485 |
Manufacturer | ADVANTECH |
Mounting | for DIN rail mounting |
Operating temperature | -40…80°C |
Type of industrial module | converter |
Brand: | Advantech |
Dimensions: | 1 in x 3.1 in x 3.7 in |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | RS-232/422/485 |
Manufacturer: | Advantech |
Maximum Data Rate: | 115.2 kb/s |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Number of Channels / Ports: | 2 Port |
Operating Supply Voltage: | 10 V to 30 V |
Part # Aliases: | BB-485LDRC9 |
Product Category: | Interface Modules |
Product Type: | Interface Modules |
Product: | Converters |
Subcategory: | Embedded Solutions |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Type: | RS-232 to RS-422/485 |
Вес, г | 210.4 |
Техническая документация
Datasheet
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.