62336-1

Фото 1/5 62336-1
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.43 руб.
от 10 шт.26 руб.
от 100 шт.9.61 руб.
2 шт. на сумму 198 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8011953334
Бренд: TE Connectivity

Описание

Электроэлемент
FASTON 110 FLAG REC 22-18 AWG PTPBR Terminal & Splice Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Receptacle 22 – 18 AWG .32 – .82 mm² 2.8 mm I Quick Disconnect I Part Number: 62336-1 I Internal Number: 62336-1 I LADD Distribution

Технические параметры

Accepts Wire Insulation Diameter Range 1.52-2.54 mm
Barrel Type Open
Connection Capacity Single
Contact Base Material Brass
Crimp Type F-Crimp
CSA Certified Yes
Fully Insulated No
Insertion Force Normal
Insulated No
Mating Retention Type Dimple
Mating Tab Thickness 0.81 mm
Mating Tab Width 2.8 mm
Operating Temperature Range -40-110 °C
Overall Length 10.92 mm
Packaging Method Strip/Reel
Packaging Quantity 12000
Plating Material Pre-Tin
Receptacle Terminal Stock Thickness 0.25 mm
Sealable No
Terminal & Splice Type Receptacle
Terminal Orientation Flag
Terminal Type Receptacle
Terminates To Wire & Cable
UL Rating Listed
Wire Insulation Support With
Wire Size 22-18 AWG
Wire Stop No
Wire/Cable Type Regular Wire
Линейка Продукции FASTON 110 Series
Максимальный Размер Провода AWG 18AWG
Материал Клеммы Brass
Минимальный Размер Провода AWG 22AWG
Поперечное Сечение Проводника 0.8мм²
Тип Клеммы Female Flag Disconnect
Brand: TE Connectivity/AMP
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 12000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Brass
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 110 FASTON
Stud / Tab Size: 2.8 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Receptacle
Wire Gauge Max: 18 AWG
Wire Gauge: 18 AWG
Contact Material Brass
Contact Plating Tin
Gender Female
Insulation Uninsulated
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.8mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series FASTON.110
Tab Size 2.79x0.81mm
Tab Thickness 0.81mm
Tab Width 2.79mm
Termination Method Crimp
Type Flag Terminal
Вес, г 0.2233

Техническая документация