MAX11100EUB+

MAX11100EUB+
Изображения служат только для ознакомления,
см. техническую документацию
3 900 руб.
от 2 шт.3 700 руб.
Добавить в корзину 1 шт. на сумму 3 900 руб.
Плати частями
от 975 руб. × 4 платежа
Номенклатурный номер: 8011953340
Бренд: Analog Devices

Описание

Электроэлемент
ADC, 1-CH, SAR, 16BIT, 200KSPS, UMAX-10; Resolution (Bits):16bit; Sampling Rate:200kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:ВµMAX; No. of Pins:10Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:Octal 8-Bit SAR ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Data Interface MICROWIRE&, QSPI&, Serial, SPI&
Family Data Acquisition-Analog to Digital Converters(ADC)
Mounting Type Surface Mount
Number of Bits 16
Number of Converters 1
Number of Inputs and Type 1 Single-Ended, Unipolar
Operating Temperature -40°C ~ 85°C
Other Names MAX11100EUB+TDKR
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Digi-Reel®
Power Dissipation (Max) 444mW
Sampling Rate (Per Second) 200k
Standard Package 1
Supplier Device Package 10-uMAX
Voltage Supply Source Analog and Digital
Architecture: SAR
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 50
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.25 V, 5 V
Package/Case: UMAX-10
Packaging: Tube
Part # Aliases: MAX1110
Pd - Power Dissipation: 444 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.096 V
Resolution: 16 bit
Sampling Rate: 200 kS/s
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V, 5 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем