Diodes Inc 70V 70mA, Dual Schottky Diode, 3-Pin SOT-323 BAS70W-04-7-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Diode Configuration | Series |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 70mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-323(SC-70) |
Peak Non-Repetitive Forward Surge Current | 100mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 70V |
Pin Count | 3 |
Rectifier Type | Schottky Diode |
If - Forward Current | 70mA |
Peak Reverse Voltage | 70V |
Vf - Forward Voltage | 1V @ 15mA |
Brand: | Diodes Incorporated |
Configuration: | Dual Series |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 70 mA |
Ifsm - Forward Surge Current: | 100 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-323-3 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Schottky Diodes и Rectifiers |
Product Type: | Schottky Diodes и Rectifiers |
Product: | Schottky Diodes |
Series: | BAS70W |
Subcategory: | Diodes и Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 70 V |
Вес, г | 11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов