LMV358DR2G , Low Voltage, Op Amp, RRO, 1MHz 50 kHz, 2.7 → 5 V, 8-Pin SOIC

Фото 1/4 LMV358DR2G , Low Voltage, Op Amp, RRO, 1MHz 50 kHz, 2.7 → 5 V, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
65 руб.
Кратность заказа 25 шт.
25 шт. на сумму 1 625 руб.
Плати частями
от 407 руб. × 4 платежа
Номенклатурный номер: 8011958731
Артикул: LMV358DR2G

Описание

Semiconductors\Amplifiers & Comparators\Op Amps
Operation from 2.7 V to 5 V No Output Crossover Distortion Low Quiescent Current

Технические параметры

Amplifier Type Low Voltage
Maximum Operating Frequency 50 kHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Pin Count 8
Power Supply Type Single
Rail to Rail Rail to Rail Output
Typical Gain Bandwidth Product 1MHz
Typical Input Voltage Noise Density 50nV/√Hz
Typical Single Supply Voltage 2.7 → 5 V
Typical Slew Rate 1V/µs
Typical Voltage Gain 100 dB
Width 4mm
Amplifier Type: Low Voltage Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 50 dB
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 1 nA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 440 uA
Operating Supply Voltage: 2.7 V to 5 V
Output Current per Channel: 160 mA
Package / Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LMV358
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Technology: CMOS
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 9 mV
Вес, г 6

Техническая документация

Datasheet
pdf, 183 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 565 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем