FAN7930CMX-G, IC PFC CTRLR CRM 350KHZ 8SOP
![Фото 1/3 FAN7930CMX-G, IC PFC CTRLR CRM 350KHZ 8SOP](https://static.chipdip.ru/lib/304/DOC005304627.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC012163150.jpg)
![](https://static.chipdip.ru/lib/561/DOC042561891.jpg)
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
110 руб.
от 100 шт. —
79 руб.
от 500 шт. —
71.73 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Cloud Power Management Solutions
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOP-8 |
Part # Aliases: | FAN7930CMX_G |
Product Category: | Power Factor Correction-PFC |
Product Type: | PFC-Power Factor Correction |
Product: | PFC Controllers |
Series: | FAN7930C |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 300 kHz |
Type: | Critical Conduction Mode |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 614 КБ
FAN7930C-D-1805783
pdf, 958 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем