1825851-1
![1825851-1](https://static.chipdip.ru/lib/772/DOC029772085.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Кнопки тактовые
AMPMODU IV & V ConnectorsTE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.
Технические параметры
кол-во в упаковке | 1 |
Accessory Type: | Locking Latch |
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Housing Color: | Black |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | TE Connectivity |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | AMPMODU MOD IV |
Subcategory: | Headers & Wire Housings |
Tradename: | AMPMODU |
Type: | Locking |
Body Orientation | Straight |
Packaging | PACKAGE |
Product Length (mm) | 20.62(mm) |
Type | Locking Latch |
Вес, г | 0.5 |