C1210J105K5RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10%
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The F or J series ceramic Open Mode Capacitor in X7R dielectric are designed to minimize the probability of a low IR or short-circuit condition when forced to failure in a board stress flex situation. The open mode capacitor may experience a drop in capacitance, however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device's active area. Since there will not be any current leakage associated with a typical open mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits and general electronic applications.
• Open mode/fail open design
• Mid to high capacitance flex mitigation
• Non-polar device, minimizing installation concerns
• Capacitance offerings ranging from 1000pF to 6.8µF
• EIA 0805, 1206, 1210 and 1812 case sizes available
• DC voltage ratings of 16, 25, 50, 100 and 200V
• Available capacitance tolerances of ±5%, ±10% and ±20%
• 100% Pure matte tin-plated termination finish allowing for excellent solderability
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Допуск Емкости | ±10% | |
Емкость | 1мкФ | |
Корпус Керамического Конденсатора | 1210(3225 Метрический) | |
Корпус Конденсатора / Пакет | 1210(3225 метрический) | |
Линейка Продукции | J Series FO-CAP Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Наименование серии | J FO-CAP | |
Напряжение (DC) | 50В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Вес, г | 0.5 |