DC2903A-B, Data Conversion IC Development Tools LTC2672-12 Demo Board - 12-Bit 5-Channel
![DC2903A-B, Data Conversion IC Development Tools LTC2672-12 Demo Board - 12-Bit 5-Channel](https://static.chipdip.ru/lib/109/DOC044109075.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 080 руб.
1 шт.
на сумму 26 080 руб.
Плати частями
от 6 520 руб. × 4 платежа
от 6 520 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
DC2903A-B is a LTC2672-12 five-channel, low dropout, 300mA, current source output, 12bit SoftSpan DAC demonstration board. The DC2903A is a fully featured evaluation board that evaluates the LTC2672, a five-channel, current source output digital-to-analog converter (DAC). The DC2903A is controlled through a serial peripheral interface (SPI) from the J1 connector. The SPI signals are sent from the DC2026C controller board through the ribbon cable that is connected to the DC2903A. The DC2903A uses QuikEval evaluation software to provide an intuitive graphical user interface (GUI) that configures and controls the LTC2672 using the SPI interface.
• Fully featured evaluation board for the LTC2672
• QuikEval evaluation software compatible
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTC2672-12 |
Подтип Приложения | ЦАП |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board LTC2672-12, Ribbon Cable to Connect Linduino DC2026C |
Тип Приложения Набора | Преобразователь Данных |