2-2061846-0, Fiber Optic Cable Assemblies FOSM GLARO LEAD 4.8 FXS LCD-LCD 20m
![2-2061846-0, Fiber Optic Cable Assemblies FOSM GLARO LEAD 4.8 FXS LCD-LCD 20m](https://static.chipdip.ru/lib/632/DOC043632738.jpg)
см. техническую документацию
от 6 309 руб. × 4 платежа
Описание
Multi-fibre cable assemblies provide high signal and data connectivity through only one cable to connect multiple units in the field instead of one assembly for each. This can allow for space savings within densely populated applications. The new multi-fibre cable assemblies use bend-insensitive fibre G.657.A2 material and a bayonet style locking feature that provides positive feedback to the operator when fully mated. This allows for easy, fool-proof installation and reliable performance. These reliable, high quality, rugged cable assemblies can be used in harsh environments. High speed signals are routed together through one cable to connect multiple units in the field instead of one assembly for each unit also providing assembly time savings. Cable bend insensitive fibre G657 allows for fast, easy fool-proof installation.
• Economic upgrade solution
• Efficiency and reliable in design
• Long-lasting in harsh environments
• Reliable, high quality, rugged cable assemblies can be used in harsh environments
• Waterproof (to IP65), dust proof and corrosion resistant
• UL, CPR compliant design for universal global use without requiring upgrading customer applications
Технические параметры
Диаметр Волокна | 9мкм/125мкм |
Количество Волокон | 2волокно(-он) |
Линейка Продукции | FullAXS |
Оптоволоконный Разъем A | LC Duplex |
Оптоволоконный Разъем B | LC Duplex |
Тип Волокна | Однорежимный |