5-104652-4, Board to Board & Mezzanine Connectors REC 2X20P VRT SMT
![5-104652-4, Board to Board & Mezzanine Connectors REC 2X20P VRT SMT](https://static.chipdip.ru/lib/094/DOC047094301.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 920 руб.
от 10 шт. —
1 700 руб.
от 17 шт. —
1 520 руб.
от 102 шт. —
1 331.42 руб.
1 шт.
на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
от 480 руб. × 4 платежа
Описание
Connectors\Board to Board & Mezzanine Connectors
RECEPTACLE, SMT, 40WAY; Product Range:AMPMODU 50/50 Grid Series; No. of Contacts:40Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CSA, UL; Approval Category:CSA LR7189, UL E28476; Colour:Black; Connector Insert Type:Socket; Connector Mounting Orientation:PCB; Contact Termination:Solder; Current Max:4A; Current per Contact Max:0.5A; External Length / Height:4.75mm; Flammability Rating:UL94V-0; Housing:Glass-filled Thermoplastic; Insulation Resistance:5000Mohm; Length:29.87mm; Mounting Orientation:Verticle; Operating Temperature Max:+105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:30V; Withstand Voltage:300V
Технические параметры
3D Model | 5-104652-4.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Family | Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets |
Featured Product | AMPMODU Connectors |
Features | Board Lock |
Height Above Board | 0.187"(4.75mm) |
Height Stacking (Mating) | 0.250", 0.320", 0.390"(6.35mm, 8.13mm, 9.91mm) |
Mating Products | A114719-ND-CONN HEADER 40POS VERT SMDA114713-ND-CONN HEADER 40POS 0.05 VERT SMDA29137-ND-CONN HEADER 40POS 0.05 VERT SMDA114740-ND-CONN HEADER RT ANG 40POS DUALA33538-ND-CONN HEADER 40POS 0.05 VERT SMD147382-4-ND-CONN HEADER 40POS VERT GOLD5-104895-4-ND-CONN HEADER 40POS R/A DL GOLD |
Mounting Type | Surface Mount |
Number of Positions | 40 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | AMPMODU 50/50 Grid Series |
Other Names | 5-104652-4-ND51046524A99320 |
Packaging | Tube |
Pitch | 0.050"(1.27mm) |
RoHS Information | 5-104652-4 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.050"(1.27mm) |
Series | AMPMODU 50/50 Grid, AMP |
Standard Package | 17 |
Termination | Solder |
Body Orientation | Straight |
Contact Material | Copper |
Current Rating | 12A |
Number of Contacts | 40 |
Termination Method | Solder |
Type | Socket Strip |
Voltage Rating | 30 V |
Техническая документация
Datasheet
pdf, 395 КБ