ALS30A473NP100, Aluminum Electrolytic Capacitors - Screw Terminal 100volts 47000uF 20%

Фото 1/3 ALS30A473NP100, Aluminum Electrolytic Capacitors - Screw Terminal 100volts 47000uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
21 420 руб.
от 12 шт.16 910 руб.
от 24 шт.16 590 руб.
от 60 шт.16 371.75 руб.
1 шт. на сумму 21 420 руб.
Плати частями
от 5 355 руб. × 4 платежа
Номенклатурный номер: 8012159499
Артикул: ALS30A473NP100
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 47000
Единица измерения мкф
Brand: KEMET
Capacitance - uF: 47000 uF
Capacitance: 47000 uF
Diameter: 77 mm
ESR: 10 mOhms
Factory Pack Quantity: Factory Pack Quantity: 12
Lead Spacing: 31.8 mm
Leakage Current: 6 mA
Life: 20000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: A331TS473M100A
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 25.2 A
Series: ALS30
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Type: Screw Terminal Aluminum Electrolytic Capacitor
Voltage Rating DC: 100 VDC
Capacitance 47000µF
Diameter 77mm
Equivalent Series Resistance 10mΩ
Leakage Current 6 mA
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Terminal
Polarised Polar
Ripple Current 25.2A
Series ALS30
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 100V dc
Вес, г 958

Техническая документация

Datasheet
pdf, 1506 КБ
Datasheet
pdf, 4684 КБ
Datasheet
pdf, 4905 КБ
Datasheet
pdf, 83 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»