TAA545B1411-007, Sensor Cables / Actuator Cables M12A4-MS-FS-PVC-10M
![TAA545B1411-007, Sensor Cables / Actuator Cables M12A4-MS-FS-PVC-10M](https://static.chipdip.ru/lib/295/DOC007295007.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 120 руб.
1 шт.
на сумму 22 120 руб.
Плати частями
от 5 530 руб. × 4 платежа
от 5 530 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Cable Assembly 32.8' (10.00m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 4 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | A |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Base Product Number | TAA54 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Red |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 32.8' (10.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Series | M12 -> |
Shielding | Shielded |
Usage | Industrial Environments |