284061-5, Pluggable Terminal Blocks HDR 5P R/A 5.08mm

284061-5, Pluggable Terminal Blocks HDR 5P R/A 5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
1 860 руб.
от 10 шт.1 660 руб.
от 25 шт.1 470 руб.
от 100 шт.1 299.95 руб.
1 шт. на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
Номенклатурный номер: 8012170541
Артикул: 284061-5
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90В°, Right Angle Through Hole

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 284061 ->
Color Green
Contact Material Copper Alloy
Contact Mating Finish Tin
Contact Tail Length 0.138"" (3.50mm)
Current - UL 12A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Header Orientation 90В°, Right Angle
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Insulation Height 0.902"" (22.90mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 2
Number of Positions 10
Operating Temperature -40В°C ~ 110В°C
Package Bulk
Pitch 0.200"" (5.08mm)
Positions Per Level 5
RoHS Status RoHS Compliant
Termination Style Solder
Type Header, Male Pins, Shrouded (4 Side)
Voltage - UL 300V