SS21V-R040770, Common Mode Chokes / Filters 250VAC 77mH 400mA AC Vertical DCR=5.4Ohm
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
860 руб.
от 10 шт. —
550 руб.
от 100 шт. —
441 руб.
1 шт.
на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H and 10H ferrite materials and equivalents
• Suitable for >= 150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Ток | 400мА |
Индуктивность | 77мГн |
Линейка Продукции | SS21V Series |
DC Current Rating | 400mA |
Inductance | 77mH |
Product Range | SS21V Series |