C0603X103K3RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0603 10% Flex
![C0603X103K3RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0603 10% Flex](https://static.chipdip.ru/lib/893/DOC002893580.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.
• up to 5 mm flex-bend capability
• Operating temperature range from -55°C to +125°C
• Capacitance offerings ranging from 180 pF to 22 µF
• EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
• DC voltage ratings from 6.3V to 250 V
• Non-polar device, minimizing installation concerns
• 100% pure matte tin plated termination finish allowing for excellent solderability
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск Емкости | ±10% | |
Емкость | 10000пФ | |
Квалификация | - | |
Корпус Конденсатора / Пакет | 0603(1608 метрический) | |
Линейка Продукции | X Series FT-CAP Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 25В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Вес, г | 0.5 |