RGC2A60D40GGEDM, Contactors - Solid State 2P -SSC-DC IN-ZC 600V 3X40A 1200VP-E-CLP IN MNTR

RGC2A60D40GGEDM, Contactors - Solid State 2P -SSC-DC IN-ZC 600V 3X40A 1200VP-E-CLP IN MNTR
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
95 210 руб.
−15%
после авторизации ›
1 шт. на сумму 95 210 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8012185382
Артикул: RGC2A60D40GGEDM
Бренд: Carlo Gavazzi

Описание

Industrial Automation\Contactors\Contactors - Solid State
RGC2/3A SSRs
Carlo Gavazzi RGC2/3A SSRs are three-phase Solid State Relays (SSRs) with an integrated heatsink. These SSRs are intended to replace mechanical contactors especially when switching is frequent. The RGC2/3A SSRs are certified for use with resistive and slightly inductive loads as well as for motor switching with associated motor ratings. These SSRs feature low machine downtimes, fast wiring with the capability of handling AWG3 cables, and integrated monitoring for timely detection of malfunctions. The RGC2/3A SSRs accommodate UL508A requirements for industrial control panels. Typical applications include extrusion machines, plastic injection machines, blow molding machines, dryers, electrical ovens, climatic chambers, and sterilization equipment.

Технические параметры

Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Carlo Gavazzi
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Solid State Relays
Series: RGC2A
Subcategory: Contactors

Техническая документация

Datasheet
pdf, 9348 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.