2342079-7, Pluggable Terminal Blocks 7POS HDR 90 DEG,HT 5.00MM PIT.,TL 2.6MM

2342079-7, Pluggable Terminal Blocks 7POS HDR 90 DEG,HT 5.00MM PIT.,TL 2.6MM
Изображения служат только для ознакомления,
см. техническую документацию
5 430 руб.
от 10 шт.4 740 руб.
от 50 шт.4 200 руб.
от 100 шт.4 135.75 руб.
1 шт. на сумму 5 430 руб.
Плати частями
от 1 359 руб. × 4 платежа
Номенклатурный номер: 8012189564
Артикул: 2342079-7
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90В°, Right Angle Through Hole

Технические параметры

Base Product Number 2342079 ->
Color Black
Contact Material Copper Alloy
Contact Mating Finish Tin
Contact Tail Length 0.102"" (2.60mm)
Current - UL 11A
ECCN EAR99
Features High Temp Housing
Header Orientation 90В°, Right Angle
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Insulation Height 0.341"" (8.66mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Number of Positions 7
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.197"" (5.00mm)
Positions Per Level 7
RoHS Status RoHS Compliant
Termination Style Solder
Type Header, Male Pins, Shrouded (4 Side)
Voltage - UL 300V

Техническая документация

Datasheet
pdf, 140 КБ