3-435640-9, DIP Switches / SIP Switches 8 POS TOP RCKR SLD

3-435640-9, DIP Switches / SIP Switches 8 POS TOP RCKR SLD
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.670 руб.
от 28 шт.593 руб.
от 112 шт.539.83 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8012190805
Артикул: 3-435640-9
Бренд: TE Connectivity

Описание

Electromechanical\Switches\DIP Switches / SIP Switches
Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole

Технические параметры

Actuator Style Raised Rocker
Automotive No
Body Orientation Straight
Dielectric Strength 500VDC
ECCN (US) EAR99
Electrical Life (Cycles) 2000/Switch
EU RoHS Not Compliant
Maximum Contact Resistance (mOhm) 50
Maximum Current Rating (A) 0.06@5VDC
Maximum DC Voltage Rating (V) 24
Maximum Nonswitching Current (mA) 1000
Maximum Operating Temperature (°C) 105
Minimum Insulation Resistance (MOhm) 1000
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Positions 8
Number of Terminals 16
Part Status Active
Pole Throw Configuration SPST
PPAP No
Row Space (mm) 7.62
Seal Protective Tape/Bottom
Seal Description Protective Tape/N/A
Seal Location Top/Bottom
Switch Configuration OFF ON
Terminal Pitch (mm) 2.54
Termination Style PC Pins
Total Pitch (mm) 17.78
Type DIP Switch

Техническая документация

Datasheet
pdf, 117 КБ