2273007-1, Sensor Cables / Actuator Cables 4pos PUR 1.5m M8 strt sckt pig shld
![2273007-1, Sensor Cables / Actuator Cables 4pos PUR 1.5m M8 strt sckt pig shld](https://static.chipdip.ru/lib/033/DOC024033358.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 790 руб.
от 10 шт. —
5 990 руб.
от 25 шт. —
5 410 руб.
от 50 шт. —
5 228.44 руб.
1 шт.
на сумму 7 790 руб.
Плати частями
от 1 949 руб. × 4 платежа
от 1 949 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector A | M8 |
Connector A Gender | Female |
Connector A Housing Gender | Female |
Connector A Number of Contacts | 4 |
Connector A Orientation | Straight |
Connector B | Unterminated |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Insulation Material | PP |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 53 mm |
Minimum Operating Temperature | -40°C |
Number of Cores | 4 |
Operating Temperature Range | -40 →+80 °C |
Outer Diameter | 5.3mm |
Sheath Colour | Black |
Sheath Material | PUR |
Shielding | Shielded |
Standards Met | CSA, ELV Compliant, EN 60548, RoHS Compliant, UL |
Voltage Rating | 30 V ac/dc |
Shielded/Unshielded | Shielded |
Техническая документация
Datasheet
pdf, 82 КБ