0BLF006.T, Industrial & Electrical Fuses 6A 250VAC Midget

0BLF006.T, Industrial & Electrical Fuses 6A 250VAC Midget
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 5-7 недель
1 740 руб.
от 5 шт.1 650 руб.
от 10 шт.1 590 руб.
от 20 шт.1 262.81 руб.
1 шт. на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
Номенклатурный номер: 8012196436
Артикул: 0BLF006.T
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 6 A
Diameter: 10.31 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 250 VAC
Manufacturer: Littelfuse
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Midget Fuse
Series: BLF
Subcategory: Fuses
Termination Style: Clip
Type: Cartridge and Axial Lead Fuse
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 648 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.