TLHG4400-AS12, Standard LEDs - Through Hole Green 13mcd; 3mm 562-575nm; 2.4V Typ
![Фото 1/2 TLHG4400-AS12, Standard LEDs - Through Hole Green 13mcd; 3mm 562-575nm; 2.4V Typ](https://static.chipdip.ru/lib/162/DOC004162291.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/037/DOC036037721.jpg)
140 руб.
от 10 шт. —
76 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
29.94 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
LED Uni-Color Green 565nm 2-Pin T-1
Технические параметры
Front | convex |
LED colour | green |
LED current | 20mA |
LED diameter | 3mm |
LED lens | diffused |
Luminosity | 2.5…13mcd |
Manufacturer | VISHAY |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 2.4…3V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Viewing angle | 30° |
Wavelength | 562…575nm |
Automotive | No |
Color | Green |
Diameter | 3.2 |
Dominant Wavelength (nm) | 575(Max) |
ECCN (US) | EAR99 |
High Brightness | No |
High Power | No |
Intensity | 13mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | GaP |
Lens Appearance | Colored Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 565 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 15 |
Supplier Color | Green |
Supplier Package | T-1 |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 60 |