DC3051A, Power Management IC Development Tools LTM4705 Demo Board 20V, Dual 5A uModule
![DC3051A, Power Management IC Development Tools LTM4705 Demo Board 20V, Dual 5A uModule](https://static.chipdip.ru/lib/995/DOC043995436.jpg)
см. техническую документацию
от 4 520 руб. × 4 платежа
Описание
DC3051A is a LTM4705 20VIN, dual 5A step-down DC/DC µModule regulator demonstration board. Demonstration circuit 3051A features the LTM®4705, a high efficiency dual 5A or single 10A µModule® DC/DC regulator in a compact and low profile 6.25mm x 7.5mm x 3.22mm BGA package. The LTM4705 can take 3.1V to 20V input and generate 0.6V to 5.5V output (stepdown only). The DC3051A demo board is designed to take 6VIN to 20VIN to dual 5A jumper selectable outputs. The board operates by default at a fixed 1MHz and can be synchronized from 1MHz to 3MHz via the MODE/ SYNC pin. With its high switching frequency and current mode architecture, a fast transient response to line and load changes is possible without sacrificing stability. The DC3051A can be used in forced continuous mode or pulse-skipping mode for low noise, or in Burst Mode® operation for high efficiency at light loads.
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTM4705Y#PBF |
Подтип Приложения | Понижающий DC/DC Регулятор |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTM4705Y#PBF |
Тип Приложения Набора | Управление Питанием |