TLI4971A050T5E0001XUMA1, Board Mount Hall Effect / Magnetic Sensors Y
![Фото 1/3 TLI4971A050T5E0001XUMA1, Board Mount Hall Effect / Magnetic Sensors Y](https://static.chipdip.ru/lib/668/DOC008668289.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/978/DOC024978084.jpg)
![](https://static.chipdip.ru/lib/929/DOC023929050.jpg)
1 490 руб.
от 10 шт. —
970 руб.
от 100 шт. —
853 руб.
от 250 шт. —
791.18 руб.
1 шт.
на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
от 374 руб. × 4 платежа
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Sensor SolutionsInfineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Part # Aliases: | TLI4971-A050T5-E0001 SP005446648 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Subcategory: | Sensors |
Type: | Magnetic |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | - |
Максимальная Рабочая Температура | 105°C |
Максимальное Напряжение Питания | 3.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3.1В |
Полоса Пропускания | 240кГц |
Собственный Потребляемый Ток | - |
Стиль Корпуса Микросхемы Датчика | TISON |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Mounting Type | Surface Mount |
Package Type | PG-TISON-8 |
Pin Count | 8 |