ISO1642DWR, Digital Isolators Hot-swappable, robust-EMC bidirectional I²C Isolators with 2 GPIOs 16-SOIC -40 to 125

ISO1642DWR, Digital Isolators Hot-swappable, robust-EMC bidirectional I²C Isolators with 2 GPIOs 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 240 руб.
от 100 шт.939 руб.
от 250 шт.829.07 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8012486234
Артикул: ISO1642DWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO164x/ISO164x-Q1 Digital Isolators

Texas Instruments ISO164x/ISO164x-Q1 Bi-Directional I 2 C Digital Isolators are hot-swappable, low-power, bidirectional isolators compatible with I 2 C interfaces. This digital isolator supports UL 1577 isolation ratings of 3000VRMS in the 8-D package. Each isolation channel in this low emissions device has a logic input and open-drain output separated by a double capacitive silicon dioxide (SiO 2 ) insulation barrier. This family includes devices certified by VDE, UL, CSA, TUV, and CQC. The Texas Instruments ISO164x/ISO164x-Q1 has two isolated bidirectional channels for clock and data lines. ISO164x/ISO164x-Q1 integrates logic required to support bidirectional channels, providing a much simpler design and smaller footprint when compared to optocoupler-based solutions. The ISO164x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Development Kit: ISO1644DWEVM
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 2000
Isolation Voltage: 6250 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 557 mA
Package/Case: SOIC-16
Pd - Power Dissipation: 96 mW
Polarity: Bidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Product: Digital Isolators
Propagation Delay Time: 60 ns
Pulse Width Distortion: 60 ns
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: Hot-Swappable Bidirectional I2C Isolators

Техническая документация

Datasheet
pdf, 2802 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем