OPA376AIDCKT, Операционные усилители

Фото 1/2 OPA376AIDCKT, Операционные усилители
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
1 шт. на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
Номенклатурный номер: 8012568745
Артикул: OPA376AIDCKT
Бренд: Texas Instruments

Описание

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature.

Технические параметры

Amplifier Type Low Noise, Precision
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SC-70
Pin Count 5
Power Supply Type Single
Rail to Rail No
Typical Gain Bandwidth Product 5.5MHz
Typical Input Voltage Noise Density 7.5nV/√Hz
Typical Single Supply Voltage 3 V, 5 V
Typical Slew Rate 2V/µs
Typical Voltage Gain 134 dB
Width 1.25mm
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Small Size, EMI Hardened
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 0.2 pA
In - Input Noise Current Density: 0.002 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 760 uA
Operating Supply Voltage: 2.2 V to 5.5 V
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package / Case: SC-70-5
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Series: OPA376
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Technology: CMOS
Voltage Gain dB: 134 dB
Vos - Input Offset Voltage: 5 uV

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем