GW12RCP, ROCKER; SPDT; Pos: 2; ON-ON; 0.1A/28VAC; 0.1A/28VDC; red; none; THT
![Фото 1/2 GW12RCP, ROCKER; SPDT; Pos: 2; ON-ON; 0.1A/28VAC; 0.1A/28VDC; red; none; THT](https://static.chipdip.ru/lib/728/DOC047728973.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/087/DOC008087807.jpg)
46 шт., срок 6 недель
730 руб.
от 10 шт. —
530 руб.
1 шт.
на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Rocker Switch SPDT 0.4VA (AC/DC) 28V Through Hole
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 0.1A/28V AC |
Body colour | black |
Body material | polyamide |
Button shape | rectangular |
Contact material | phosphor bronze |
Contact plating | gold-plated |
Contacts configuration | SPDT |
DC contacts rating @R(at resistive load)at resistive load | 0.1A/28V DC |
Electrical life | 50000 cycles |
Illumination | none |
Key button colour | red |
Kind of material | fiber glass reinforced |
Leads | for soldering, straight |
Manufacturer | NKK SWITCHES |
Manufacturer series | GW |
Max. contact resistance: | 80mΩ |
Mechanical durability | 50000 cycles |
Min. insulation resistance | 500MΩ |
Mounting | THT |
Number of positions | 2 |
Number of terminals | 5 |
Operating Force | 1.7N |
Operating temperature | -30…85°C |
Poles number | 1 |
Stable positions number | 2 |
Switching method(the position in bracket indicates momentary position.)The posit | ON-ON |
Terminal pitch | 2.54mm |
Type of switch | ROCKER |
Actuator Marking | No Marking |
Actuator Type | Concave (Curved) |
California Prop 65 | Warning Information |
Circuit | SPDT |
Color - Actuator/Cap | Red |
Current Rating (Amps) | 0.4VA (AC/DC) |
ECCN | EAR99 |
Features | Sealed - Flux Protection |
HTSUS | 8536.50.9065 |
Mechanical Life | 50,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | GW -> |
Switch Function | On-On |
Termination Style | PC Pin |
Voltage Rating - AC | 28V |
Voltage Rating - DC | 28V |
Вес, г | 0.31 |
Техническая документация
Datasheet
pdf, 662 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем