BYM10-400-E3/96, 1.1V@1A 400V DO-213AB Diodes - General Purpose ROHS

Фото 1/3 BYM10-400-E3/96, 1.1V@1A 400V DO-213AB Diodes - General Purpose ROHS
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
Кратность заказа 5 шт.
от 50 шт.51 руб.
от 150 шт.48 руб.
5 шт. на сумму 275 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8012630706
Артикул: BYM10-400-E3/96

Описание

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Технические параметры

Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 1.1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-213AB
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Repetitive Voltage 400V
Pin Count 2
Rectifier Type General Purpose
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 6000
If - Forward Current: 1 A
Ir - Reverse Current: 10 uA
Manufacturer: Vishay
Max Surge Current: 30 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-213AB
Part # Aliases: BYM10-400-E3/97
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: MELF
Tradename: SUPERECTIFIER
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 400 V
Capacitance 8pF
Case DO213AB
Features of semiconductor devices glass passivated
Kind of package reel, tape
Leakage current 50µA
Load current 1A
Manufacturer VISHAY
Max. forward impulse current 30A
Max. forward voltage 1.1V
Max. off-state voltage 0.4kV
Mounting SMD
Semiconductor structure single diode
Type of diode rectifying

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов