FAN7527BMX, IC PFC CTRLR TRANSITION 8SOP

Фото 1/2 FAN7527BMX, IC PFC CTRLR TRANSITION 8SOP
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.160 руб.
от 100 шт.106 руб.
2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8012761587
Артикул: FAN7527BMX

Описание

Semiconductors\Integrated Circuits - ICs\Power Management ICs\Power Factor Correction - PFC
Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand ON Semiconductor/Fairchild
Factory Pack Quantity 2500
Manufacturer ON Semiconductor
Maximum Operating Temperature +125 C
Minimum Operating Temperature -25 C
Mounting Style SMD/SMT
Package / Case SOIC-8
Packaging Cut Tape or Reel
Part # Aliases FAN7527BMX_NL
Pd - Power Dissipation 0.8 W
Product Category Power Factor Correction-PFC
Product Type PFC-Power Factor Correction
Series FAN7527B
Subcategory PMIC-Power Management ICs
Type Amplifier
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Package/Case: SOIC-8
Part # Aliases: FAN7527BMX_NL
Pd - Power Dissipation: 0.8 W
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Series: FAN7527B
Subcategory: PMIC-Power Management ICs
Type: Amplifier
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1324 КБ
Datasheet
pdf, 1051 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем