TPS61253YFFR, Conv DC-DC 2.65V to 4.85V Synchronous Step Up Single-Out 5V 0.8A 9-Pin DSBGA T/R

TPS61253YFFR, Conv DC-DC 2.65V to 4.85V Synchronous Step Up Single-Out 5V 0.8A 9-Pin DSBGA T/R
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 420 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8012763489
Артикул: TPS61253YFFR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
TPS6125x High Efficiency Step-Up Converters

Texas Instruments TPS6125x High-Efficiency Step-Up Converters provide a power supply solution for battery-powered portable applications. Intended for low-power applications, the TPS6125x supports up to 800mA load current from a battery discharged as low as 2.65V and allows the use of low-cost chip inductors and capacitors. With a wide input voltage range of 2.3V to 5.5V, the device supports applications powered by Li-Ion batteries with an extended voltage range. Different fixed voltage output versions are available from 3.15V to 5.0V. The Texas Instruments TPS6125x operates at a regulated 3.5MHz switching frequency and enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The PFM mode extends the battery life by reducing the quiescent current to 37µA (typ.) during a light load operation.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS61253EVM-766
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 4.85 V
Input Voltage, Min: 2.65 V
Input Voltage: 2.65 V to 4.85 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 20 uA
Output Current: 3.6 A
Output Voltage: 5 V
Package/Case: DSBGA-9
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 165 uA
Series: TPS6125x
Subcategory: PMIC-Power Management ICs
Switching Frequency: 3.5 MHz
Topology: Boost
Type: Voltage Converter

Техническая документация

Datasheet
pdf, 6450 КБ
Чертеж
pdf, 137 КБ