MT29F1G08ABAEAWP-IT:E TR, NAND Flash Memory

MT29F1G08ABAEAWP-IT:E TR, NAND Flash Memory
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
Кратность заказа 1000 шт.
от 3000 шт.480 руб.
от 6000 шт.457 руб.
1000 шт. на сумму 490 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8012769495
Артикул: MT29F1G08ABAEAWP-IT:E TR

Описание

Semiconductor - IC > Memory > FLASH
SLC NAND Flash Memory
Micron SLC NAND Flash Memory is ideal for high-performance, high-endurance, and low-power small form-factor applications. SLC NAND meets IoT, automotive, and emerging embedded application demands. The devices can store 1-bit of data per memory cell with fast read and write capabilities. SLC NAND also offers fast boot times, excellent endurance, and reliability, and 25nm NAND, on-die ECC algorithms. This enables advanced security features and data corruption protection. SLC NAND is ideal for small form-factor designs and applications requiring speed, endurance, and security.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: Parallel
Manufacturer: Micron Technology
Maximum Operating Temperature: +85 C
Memory Size: 1 Gbit
Memory Type: NAND
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 M x 8
Package / Case: TSOP-48
Product Category: NAND Flash
Product Type: NAND Flash
Product: NAND Flash
Series: MT29F
Standard: Not Supported
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous
Type: No Boot Block

Техническая документация

Datasheet
pdf, 1335 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем