LED1202QTR, LED Driver 2000uA Supply Current 20-Pin WFQFPN EP T/R

Фото 1/3 LED1202QTR, LED Driver 2000uA Supply Current 20-Pin WFQFPN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
92077 шт., срок 6-8 недель
380 руб.
Мин. кол-во для заказа 94 шт.
от 617 шт.350 руб.
от 1527 шт.325 руб.
94 шт. на сумму 35 720 руб.
Плати частями
от 8 930 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8012984011
Артикул: LED1202QTR
Бренд: STMicroelectronics

Описание

Semiconductor - IC > Drivers and Interfaces > LED Driver
LED1202 12-channel LED Drivers

STMicroelectronics LED1202 12-channel LED Drivers guarantees 5V output driving capability with each channel able to provide up to 20mA. The 8-bit analog and 12-bit digital dimming control adjust separately for each channel by the output current. The system low noise generation performance is improved via a slow turn-on and turn-off time. Additionally, the phase shifting function helps to reduce the inrush current. The internal registers can store eight patterns for automatic sequencing without MCU intervention.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Features: I2C Control
Input Voltage, Max: 5 V
Input Voltage, Min: 2.6 V
Input Voltage: 2.6 V to 5 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Outputs: 12 Output
Operating Frequency: 400 kHz
Output Current: 20 mA
Output Voltage: 5 V
Package / Case: QFN-20
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: LED1202
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Topology: Boost
Type: Low Quiescent Current
AC or DC Input Voltage dc
Current Rating 2mA
Dimming Operation 1 to 10 V
Input Voltage -0.3 V → 6 V
Number of Pins 20
Output Current 20µA
Package Type QFN

Техническая документация

Datasheet
pdf, 1102 КБ
Datasheet LED1202JR
pdf, 1065 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.