SA16A-E3/54, TVS Diode Single Uni-Dir 16V 500W 2-Pin DO-15 T/R

Фото 1/2 SA16A-E3/54, TVS Diode Single Uni-Dir 16V 500W 2-Pin DO-15 T/R
Изображения служат только для ознакомления,
см. техническую документацию
37 руб.
Кратность заказа 4000 шт.
от 8000 шт.32 руб.
4000 шт. на сумму 148 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8013198920
Артикул: SA16A-E3/54

Описание

Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 16V 500W 2-Pin DO-15 T/R

Технические параметры

Automotive No
Configuration Single
Diameter 3.5(Max)
Direction Type Uni-Directional
ECCN (US) EAR99
Lead Shape Through Hole
Maximum Clamping Voltage (V) 26
Maximum Forward Voltage (V) 3.5
Maximum Operating Temperature (°C) 175
Maximum Peak Pulse Current (A) 19.2
Maximum Power Dissipation (mW) 3000
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 16
Minimum Breakdown Voltage (V) 17.8
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Surge Current (A) 70
Peak Pulse Power Dissipation (W) 500
Pin Count 2
PPAP No
Standard Package Name DO
Supplier Package DO-15
Supplier Temperature Grade Commercial
Test Current (mA) 1
Brand: Vishay General Semiconductor
Breakdown Voltage: 17.8 V
Clamping Voltage: 26 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Ipp - Peak Pulse Current: 19.2 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-204AC-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 3 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 500 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SAx
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Working Voltage: 16 V
Вес, г 0.43

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов