LT1721IGN

LT1721IGN
Изображения служат только для ознакомления,
см. техническую документацию
2 360 руб.
от 2 шт.2 190 руб.
1 шт. на сумму 2 360 руб.
Плати частями
от 590 руб. × 4 платежа
Номенклатурный номер: 8013239717
Бренд: Analog Devices

Описание

Электроэлемент
QUAD COMPARATOR, 4500 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO16

Технические параметры

Base Part Number LT1721
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Current - Input Bias (Max) 6ВµA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 7mA
Hysteresis 7mV
Manufacturer Linear Technology
Mounting Type Surface Mount
Number of Elements 4
Operating Temperature -40В°C ~ 85В°C
Output Type CMOS, Rail-to-Rail, TTL
Package / Case 16-SSOP(0.154", 3.90mm Width)
Packaging Tube
Part Status Active
Propagation Delay (Max) 10ns
Series UltraFastв(ў
Standard Package 100
Supplier Device Package 16-SSOP
Type General Purpose
Voltage - Input Offset (Max) 3mV @ 5V
Voltage - Supply, Single/Dual (В±) 2.7 V ~ 6 V
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: 100
Ib - Input Bias Current: 6 uA
Ios - Input Offset Current: 600 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 4 mA
Output Current per Channel: 20 mA
Output Type: CMOS, TTL
Package / Case: SSOP-16
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 4.5 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Response Time: 4.5 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 1 mV

Техническая документация

Datasheet
pdf, 267 КБ
Datasheet
pdf, 263 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем