2700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C272MHD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 шт., срок 6 недель
630 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 3 150 руб.
Плати частями
от 789 руб. × 4 платежа
от 789 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminium Capacitors
UPW Aluminum Electrolytic CapacitorsNichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Тип | PW | |
Рабочее напряжение,В | 16 | |
Номинальная емкость | 2700 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | ±20% | |
Diameter | 12.5mm | |
Lead Pitch | 5mm | |
Leakage Current | 4 μA | |
Lifetime | 7000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Radial, Through Hole | |
Ripple Current | 2.31A | |
Technology | Aluminium Electrolytic | |
Capacitance | 2700µF | |
Series | PW | |
Tolerance | ±20% | |
Voltage | 16V dc | |
Brand: | Nichicon | |
Capacitance: | 2700 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 0.16 | |
ESR: | 25 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 600 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 4 uA | |
Life: | 7000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 2.31 A | |
Series: | UPW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 55 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.