1455R2201RD, Enclosures, Boxes, & Cases Alum w/Medal Ends 8.66x6.50x1.20" Red

1455R2201RD, Enclosures, Boxes, & Cases Alum w/Medal Ends 8.66x6.50x1.20" Red
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
11 040 руб.
Добавить в корзину 1 шт. на сумму 11 040 руб.
Плати частями
от 2 760 руб. × 4 платежа
Номенклатурный номер: 8013287121
Артикул: 1455R2201RD
Бренд: Hammond

Описание

Enclosures\Enclosures, Boxes, & Cases
1455 Aluminum PC Board Enclosures

Hammond Manufacturing 1455 Aluminum PC Board Enclosures are designed to house P.C. boards or for equipment interfacing. They are sized for standard Eurocards. P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosures have a rugged body constructed from extruded aluminum with a minimum thickness of.06" (1.5mm). The extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc.). Smaller sizes ("A" & " B") are rounded for better handheld ergonomics.

Технические параметры

Brand: Hammond Manufacturing
Color: Red
Cover Colour: Red
Depth: 1.2 in
Factory Pack Quantity: Factory Pack Quantity: 1
Height - in: 1.2
Height - mm: 30.48
Housing Colour: Red
IP Rating: IP54
Length - in: 8.66
Length - mm: 219.964
Manufacturer: Hammond
Material: Aluminum
Packaging: Bulk
Product Category: Enclosures, Boxes и Cases
Product Type: Enclosures, Boxes, и Cases
Product: Enclosures
Series: 1455
Subcategory: Enclosures, Racks and Boxes
Type: PCB Enclosure
Width - in: 6.5
Width - mm: 165.1
Вес, г 598.7

Техническая документация

Datasheet
pdf, 512 КБ
Чертеж
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.