ADM3311EACPZ-REEL7, Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP T/R
![Фото 1/2 ADM3311EACPZ-REEL7, Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP T/R](https://static.chipdip.ru/lib/166/DOC004166701.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016527.jpg)
890 руб.
Кратность заказа 1500 шт.
Добавить в корзину 1500 шт.
на сумму 1 335 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Drivers and Interfaces\Interface\Bus Line Transceivers
Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP T/R
Технические параметры
Automotive | No |
Data Rate | 460Kbps |
Data Transmission Topology | Point-to-Point |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA-232|EIA-232-E|RS-232 |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 35 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 5 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 3.3 |
Brand: | Analog Devices |
Data Rate: | 460 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 5 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Output Type: | Single-Ended |
Package / Case: | LFCSP-32 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM3311E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем