HUF75339P3, Транзистор: N-MOSFET, полевой, 55В, 75А, 200Вт, TO220AB
![Фото 1/4 HUF75339P3, Транзистор: N-MOSFET, полевой, 55В, 75А, 200Вт, TO220AB](https://static.chipdip.ru/lib/752/DOC043752586.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167414.jpg)
![](https://static.chipdip.ru/lib/102/DOC017102677.jpg)
![](https://static.chipdip.ru/lib/679/DOC029679685.jpg)
410 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Транзистор: N-MOSFET, полевой, 55В, 75А, 200Вт, TO220AB Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 25 ns |
Id - Continuous Drain Current: | 75 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Part # Aliases: | HUF75339P3_NL |
Pd - Power Dissipation: | 200 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 130 nC |
Rds On - Drain-Source Resistance: | 12 mOhms |
Rise Time: | 60 ns |
Series: | HUF75339P3 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | UltraFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 20 ns |
Typical Turn-On Delay Time: | 15 ns |
Vds - Drain-Source Breakdown Voltage: | 55 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 75 A |
Maximum Drain Source Resistance | 12 mΩ |
Maximum Drain Source Voltage | 55 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 200 W |
Minimum Gate Threshold Voltage | 2V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220AB |
Pin Count | 3 |
Series | UltraFET |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 110 nC @ 20 V |
Width | 4.83mm |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Material | Si |
Maximum Continuous Drain Current (A) | 75 |
Maximum Drain Source Resistance (mOhm) | 12@10V |
Maximum Drain Source Voltage (V) | 55 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 200000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | UltraFET |
Product Category | Power MOSFET |
Standard Package Name | TO |
Supplier Package | TO-220 |
Tab | Tab |
Typical Fall Time (ns) | 25 |
Typical Gate Charge @ Vgs (nC) | 110@20V |
Typical Input Capacitance @ Vds (pF) | 2000@25V |
Typical Rise Time (ns) | 60 |
Typical Turn-Off Delay Time (ns) | 20 |
Typical Turn-On Delay Time (ns) | 15 |
Вес, г | 2.041 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов