AGQ210A4HZJ, Signal Relay 4.5VDC 2A DPDT(10.6x8.4x5.4)mm SMD
5400 шт., срок 6-8 недель
240 руб.
Кратность заказа 900 шт.
900 шт.
на сумму 216 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical > Relays & I/O Modules > Signal Relays
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:4.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:AGQ Series; Relay Mounting:SMD; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage VAC:-; Contact Voltage VDC:30V; Contact Material:Silver Palladium; Coil Resistance:202.5ohm; SVHC:No SVHC (07-Jul-2017); Approvals & Standards:CSA, UL; Coil Current:22.2mA; Coil Voltage VDC Nom:4.5V; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; External Depth:10.6mm; External Height:5.4mm; External Width:7.2mm; Nom Operating Power:100mW; Relay Type:High Capacity
Технические параметры
Coil Current | 22.2(mA) |
Coil Resistance | 202.5(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 4.5V |
Contact Arrangement | DPDT |
Contact Current Rating | 2(A) |
Contact Form | 2 Form C |
Contact Material | Silver Palladium |
LED Indicator | No |
Maximum Power Rating | 30W/37.5VA |
Mounting Style | Surface Mount |
Operate Time | 4(ms) |
Operating Temp Range | -40C to 85C |
Packaging | Tape and Reel |
Pick-up Voltage (Max) | 3.38VDC |
Pin Count | 8 |
Product Depth (mm) | 8.4(mm) |
Product Height (mm) | 5.4(mm) |
Product Length (mm) | 10.6(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Latching Single Coil |
Seal | Sealed |
Termination Style | Gull Wing |
Voltage Rating (VAC) | 125(V) |
Voltage Rating (VDC) | 110(V) |
Техническая документация
Datasheet AGQ210A1HZ
pdf, 555 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.