TLE7244SLXUMA2, LED драйвер
![Фото 1/2 TLE7244SLXUMA2, LED драйвер](https://static.chipdip.ru/lib/920/DOC035920415.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/854/DOC005854593.jpg)
от 0 руб. × 4 платежа
Описание
The TLE7244SLXUMA2 from Infineon is a SPI driver for enhanced relay control in 24 pin SSOP package. This 8 channel protected low-side relay switch provides embedded protective functions. It is especially designed as relay driver in automotive applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. The device is monolithically integrated and the power transistors are built by N-channel MOSFETs. Typically used at body control modules, door modules, ECU's, industrial automation, stepper motor drive, relay and solenoid drive.
• 4 input pins providing flexible PWM configuration
• Limp home functionality (direct driving) provided by a dedicated pin
• 16bit SPI for diagnostics and control
• Daisy chain capability also compatible with 8bit SPI devices
• Very wide range of digital supply voltage
• Automotive grade qualified
• Less microcontroller I/Os needed
• Protection of load and device
• Reduced PCB space
• Improved reliability, less external components and cost savings
Технические параметры
Выходной Ток | 290мА |
Количество Выводов | 24вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3В |
Стиль Корпуса Привода | SSOP |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем