MAL212028221E3, Конденсатор: электролитический; 220мкФ; 63ВDC; O12,5x30мм; ±20%
![Фото 1/2 MAL212028221E3, Конденсатор: электролитический; 220мкФ; 63ВDC; O12,5x30мм; ±20%](https://static.chipdip.ru/lib/085/DOC042085546.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/146/DOC016146547.jpg)
1 760 руб.
от 10 шт. —
1 090 руб.
от 50 шт. —
800 руб.
от 100 шт. —
705.49 руб.
1 шт.
на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
от 440 руб. × 4 платежа
Описание
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Тип | Electrolytic | |
Рабочее напряжение,В | 63 | |
Номинальная емкость | 220 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | ±20% | |
Рабочая температура,С | -40…125°C | |
Leads | axial | |
Manufacturer | VISHAY | |
Mounting | THT | |
Service life | 8000h | |
Brand: | Vishay/BC Components | |
Capacitance: | 220 uF | |
Diameter: | 12.95 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 400 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Part # Aliases: | 222212028221 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Series: | 120 ATC | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 6.96 |