BLM18SP102SN1D, Феррит: бусина; Импед. 100МГц: 1000Ом; SMD; 0,8А; 0603; R: 0,185Ом
![Фото 1/3 BLM18SP102SN1D, Феррит: бусина; Импед. 100МГц: 1000Ом; SMD; 0,8А; 0603; R: 0,185Ом](https://static.chipdip.ru/lib/929/DOC021929875.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/375/DOC030375448.jpg)
![](https://static.chipdip.ru/lib/764/DOC017764670.jpg)
7800 шт., срок 6 недель
75 руб.
от 10 шт. —
37 руб.
от 50 шт. —
23 руб.
от 100 шт. —
18.93 руб.
1 шт.
на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Power Supply Line Noise Suppression for Home Audio
Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.
Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.
Технические параметры
Brand: | Murata Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 1 kOhms |
Manufacturer: | Murata |
Maximum DC Current: | 1.2 A |
Maximum DC Resistance: | 0.222 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | 0603(1608 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Series: | BLM18_xN |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Tolerance: | 25% |
Impedance at 1 GHz | 202Ω |
Impedance at 100 MHz | 1000Ω |
Impedance at 25 MHz | 647Ω |
Impedance at 300 MHz | 668Ω |
Impedance at 50 MHz | 876Ω |
Package Type | 0603 |
Type | Chip Ferrite Bead |
DC Ток | 1.2А |
Допуск Импеданса | ±25% |
Импеданс | 1кОм |
Линейка Продукции | BLM18 |
Максимальная Рабочая Температура | 125°C |
Максимальное DC Сопротивление | 0.185Ом |
Минимальная Рабочая Температура | -55°C |
Монтаж Феррита | SMD(Поверхностный Монтаж) |
Стиль Корпуса Феррита | 0603(1608 Метрический) |
Вес, г | 0.005 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.